Print Page
MP1043WW
Extension Lead, 1 Outlets, NEMA 5-15R, 15 A, 125 V, NEMA 1-15P
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoMP1043WWCopy
Newark Part No.38AH5192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoMP1043WWCopy
Newark Part No.38AH5192
No. of Outlets1Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 1-15P
Cable Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
1Outlets
Current Rating
15A
Plug Type
NEMA 1-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate