Print Page
TR12U3A
USB Charger Receptacle, 10 A, 120 V, 2 Ports, USB Type A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoTR12U3ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 6+ | $18.390 |
Price for:Each
Minimum: 6
Multiple: 6
$110.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoTR12U3ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38AH5407
Product Range-
Current Rating10A
Voltage Rating VAC120V
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourBlack
Connector Mounting-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
120V
No. of USB Ports
2 Ports
No. of Outlets
-
Connector Mounting
-
Current Rating
10A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate