Print Page
R800-1518-100-9
Wire, Hook Up/Lead, Rubber, White, 18 AWG, 16 x 30AWG, 100 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerD&B INDUSTRIAL / ROWE INDUSTRIES
Manufacturer Part NoR800-1518-100-9
Newark Part No.05F1346
Technical Datasheet
No Longer Available
Product Information
ManufacturerD&B INDUSTRIAL / ROWE INDUSTRIES
Manufacturer Part NoR800-1518-100-9
Newark Part No.05F1346
Technical Datasheet
Jacket MaterialRubber
Jacket ColorWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Conductor Area CSA-
Voltage Rating15kV
Conductor MaterialTinned Copper
External Diameter3.556mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
White
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
30.5m
Voltage Rating
15kV
External Diameter
3.556mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate