Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoC-2500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42H5271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 5+ | $9.910 |
| 10+ | $9.390 |
| 25+ | $8.630 |
| 50+ | $7.950 |
| 100+ | $7.310 |
| 250+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoC-2500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.42H5271
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity2.5Ah
Battery Size CodeC
External Diameter26mm
External Height50mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeC
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Product Overview
The C2500 is a Consumer-C cell Rechargeable Battery with nickel cadmium technology and pressure contact terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.5Ah
External Diameter
26mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
C
External Height
50mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
