Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No1500AUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6893
Product Range2965 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1500AUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6893
Product Range2965 Series
Shaft TypeThreaded Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRound Fluted
Knob Diameter22.35mm
Product Range2965 Series
SVHCTo Be Advised
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
22.35mm
SVHC
To Be Advised
Shaft Diameter
6.35mm
Knob / Dial Style
Round Fluted
Product Range
2965 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
