Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No4571BGCopy
Newark Part No.12AC7015
External Height - Imperial2"
External Height - Metric50.8mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial6.71"
External Width - Metric170.4mm
Handle MaterialNylon (Polyamide)
Handle TypeTwo-Point / Pull Handle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Height - Imperial
2"
External Diameter - Imperial
-
External Width - Imperial
6.71"
Handle Material
Nylon (Polyamide)
Product Range
-
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Metric
170.4mm
Handle Type
Two-Point / Pull Handle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
