Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoDS2HFTEM5-35000-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AK4300
Product RangeUtility+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $682.300 |
Price for:Each
Minimum: 1
Multiple: 1
$682.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoDS2HFTEM5-35000-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AK4300
Product RangeUtility+ Series
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA III
Drive InterfaceSATA III
Memory Capacity256GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed550MB/s
Sequential Write Speed485MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Range0°C to +70°C
Operating Temperature Max70°C
Product RangeUtility+ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Type
External
Interfaces
SATA III
Memory Capacity
256GB
Encryption Type
-
Sequential Write Speed
485MB/s
Random Write up to Speed
-
Operating Temperature Min
0°C
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Form Factor
2.5 Inch
Drive Interface
SATA III
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to Speed
-
Supply Voltage Nom
5V
Operating Temperature Range
0°C to +70°C
Product Range
Utility+ Series
Alternatives for DS2HFTEM5-35000-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
