Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoMB2HFTVM5-80000-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK2769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,123.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,123.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB2HFTVM5-80000-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AK2769
Drive TypeInternal
Form FactorM.2 2280
Drive InterfaceSATA III
InterfacesSATA III
Memory Capacity256GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed550MB/s
Sequential Write Speed485MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Range-40°C to +85°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Type
Internal
Drive Interface
SATA III
Memory Capacity
256GB
Encryption Type
-
Sequential Write Speed
485MB/s
Random Write up to Speed
-
Operating Temperature Range
-40°C to +85°C
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Form Factor
M.2 2280
Interfaces
SATA III
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
-
Alternatives for MB2HFTVM5-80000-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
