Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoMB32FQQFZ-42000-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.90AJ6160
Product RangeUtility+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.450 |
Price for:Each
Minimum: 1
Multiple: 1
$111.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB32FQQFZ-42000-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.90AJ6160
Product RangeUtility+ Series
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Drive InterfaceSATA 6 Gb/s (SATA III)
Memory Capacity32GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed295MB/s
Sequential Write Speed125MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Range-40°C to +85°C
Operating Temperature Max85°C
Product RangeUtility+ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Memory Capacity
32GB
Encryption Type
Non-Encrypted
Sequential Write Speed
125MB/s
Random Write up to Speed
-
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Form Factor
M.2 2242
Drive Interface
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
295MB/s
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Range
-40°C to +85°C
Product Range
Utility+ Series
Alternatives for MB32FQQFZ-42000-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
