Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512HHB-R00Copy
Newark Part No.77AH7195
Product RangeAFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512HHB-R00Copy
Newark Part No.77AH7195
Product RangeAFB Series
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial16.24CFM
Flow Rate - Metric0.46m³/min
Air Flow - CFM16.24CFM
Noise Rating36dBA
Power Rating1.56W
Rated Speed6400rpm
Power Connection Type3 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.46m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.46m³/min
Noise Rating
36dBA
Rated Speed
6400rpm
Current Rating
130mA
Air Flow - m3/min
0.46m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
16.24CFM
Air Flow - CFM
16.24CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
AFB Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
