Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0912LBCopy
Newark Part No.78AH8619
Product RangeAFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0912LBCopy
Newark Part No.78AH8619
Product RangeAFB Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size92mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial26.09CFM
Air Flow - CFM26.09CFM
Flow Rate - Metric0.739m³/min
Noise Rating25dBA
Power Rating1.2W
Rated Speed1800rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.739m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
26.09CFM
Noise Rating
25dBA
Rated Speed
1800rpm
Current Rating
100mA
Air Flow - m3/min
0.739m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Flow Rate - Imperial
26.09CFM
Flow Rate - Metric
0.739m³/min
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
