Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMR-24V320W1AT
Newark Part No.49AK0037
Product RangePMR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.830 |
| 120+ | $128.410 |
| 240+ | $122.280 |
Price for:Each
Minimum: 24
Multiple: 12
$3,235.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMR-24V320W1AT
Newark Part No.49AK0037
Product RangePMR Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max321.6W
Output Voltage - Output 124V
Output Current - Output 113.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMR Series
SVHCTo Be Advised
Product Overview
PMR-24V320W1AT is a PMH panel mount power supply. It obtains shock and vibration certification IEC 60068-2. The product is designed in a 30mm low profile and comes with a universal AC input voltage ranging from 90VAC to 264VAC. This is made for installation in limited spaces. Its built-in active PFC circuit provides high power factor values and conforms to harmonic current emission standards IEC/EN 61000-3-2, class A and class D. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building automation, household appliance.
- Rated output voltage is 24V, rated output current is 13.4A, output power is 320.4W (max)
- Typical efficiency at 100% load is 91% (230VAC)
- Single phase, terminal block connector type
- No load power consumption < 0.5W
- Low profile design is 30mm height
- Household appliance approvals according to IEC/EN 60335-1, IEC/EN 61558-1 and IEC/EN 61558-2-16
- Built-in active PFC and conforms to harmonic current IEC/EN 61000-3-2, Class A and Class D
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimensions (L x W x D) is 8.46 x 4.53 x 1.18inch
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
321.6W
Output Current - Output 1
13.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate