Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-36V50W2BACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ2715
Product RangePMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.290 |
| 5+ | $31.630 |
| 10+ | $28.170 |
| 25+ | $25.610 |
| 50+ | $24.200 |
| 100+ | $23.050 |
| 250+ | $21.900 |
Price for:Each
Minimum: 1
Multiple: 1
$33.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-36V50W2BACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.25AJ2715
Product RangePMT Series
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max52.2W
Output Voltage - Output 136VDC
Output Current - Output 11.45A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
52.2W
Output Current - Output 1
1.45A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMT Series
Alternatives for PMT-36V50W2BA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
