Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0500-01Copy
Newark Part No.03AM6129
Product Range550 Series
Your Part Number
2,934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $5.970 |
| 25+ | $5.520 |
| 50+ | $5.150 |
| 100+ | $4.840 |
| 250+ | $4.560 |
| 500+ | $4.300 |
| 1000+ | $4.090 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0500-01Copy
Newark Part No.03AM6129
Product Range550 Series
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingSilver Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range550 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
550 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
