Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0700Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6174
Product Range571 Series
Your Part Number
1,351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0700Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6174
Product Range571 Series
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourYellow
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Yellow
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Alternatives for 571-0700
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
