Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No601-0400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6203
Product Range601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
| 10+ | $12.950 |
| 25+ | $11.970 |
| 50+ | $11.140 |
| 100+ | $10.460 |
| 250+ | $9.830 |
| 500+ | $9.280 |
| 1000+ | $8.800 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$14.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No601-0400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6203
Product Range601
No. of Contacts4Contacts
GenderJack
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Alloy Body
Product Range601
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
601
Gender
Jack
Contact Termination
Solder
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
