Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No610-0800Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6219
Product Range610
Your Part Number
15 In Stock
19 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.070 |
| 10+ | $29.910 |
| 25+ | $28.050 |
| 50+ | $26.460 |
| 100+ | $25.180 |
| 250+ | $23.870 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$32.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No610-0800Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6219
Product Range610
No. of Contacts8Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range610
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
610
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Alternatives for 610-0800
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
