Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No691-0500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6259
Product Range691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.340 |
| 5+ | $33.680 |
| 10+ | $32.190 |
| 25+ | $30.860 |
| 50+ | $29.530 |
| 100+ | $28.370 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$35.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No691-0500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6259
Product Range691
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationThrough Hole Vertical
Contact PlatingSilver Plated Contacts
Connector Body MaterialBrass Body
Product Range691
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
691
Gender
Jack
Contact Termination
Through Hole Vertical
Connector Body Material
Brass Body
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
