Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0060Copy
Newark Part No.98K9447
Product Range461
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.120 |
| 10+ | $42.500 |
| 25+ | $40.120 |
| 50+ | $37.360 |
| 100+ | $33.780 |
| 250+ | $32.180 |
| 500+ | $30.290 |
Price for:Each
Minimum: 1
Multiple: 1
$44.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0060Copy
Newark Part No.98K9447
Product Range461
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric105.7mm
External Width - Metric120.6mm
External Depth - Metric171.5mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial4.16"
External Width - Imperial4.75"
External Depth - Imperial6.75"
Product Range461
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
105.7mm
External Depth - Metric
171.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.75"
Product Range
461
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
120.6mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
4.16"
External Depth - Imperial
6.75"
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
