Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No66403Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66AH2649
Product RangeStatfree T2 Plus
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,591.130 |
| 3+ | $3,454.750 |
| 5+ | $3,386.570 |
| 10+ | $3,318.380 |
| 25+ | $3,204.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3,591.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No66403Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66AH2649
Product RangeStatfree T2 Plus
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialNitrile Rubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial48"
Length - Imperial40ft
Width - Metric1.22m
Length - Metric12.2m
Product RangeStatfree T2 Plus
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Nitrile Rubber
Width - Imperial
48"
Width - Metric
1.22m
Product Range
Statfree T2 Plus
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
40ft
Length - Metric
12.2m
SVHC
No SVHC (08-Jul-2021)
Alternatives for 66403
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
