Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No06731Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23K1224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No06731Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23K1224
Label TypeWarning
Label Height50.8mm
Label Width50.8mm
Label Diameter-
Label Material-
Label LegendSpecial Attention HBM Class 0A
Label ColourBlack on Yellow
Pack Quantity500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Warning
Label Width
50.8mm
Label Material
-
Label Colour
Black on Yellow
Product Range
-
Label Height
50.8mm
Label Diameter
-
Label Legend
Special Attention HBM Class 0A
Pack Quantity
500
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
