Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No07450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57J1573
Product RangeStatfree Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $30.440 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$30.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No07450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57J1573
Product RangeStatfree Series
ESD Storage TypeDocument Holder
External Height - Imperial11.25"
External Height - Metric285.75mm
External Width - Imperial8.75"
External Width - Metric222.25mm
External Depth - Imperial-
External Depth - Metric-
Product RangeStatfree Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ESD Storage Type
Document Holder
External Height - Metric
285.75mm
External Width - Metric
222.25mm
External Depth - Metric
-
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
11.25"
External Width - Imperial
8.75"
External Depth - Imperial
-
Product Range
Statfree Series
Technical Docs (1)
Alternatives for 07450
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
