Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09205Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05X0195
Product RangeMagSnap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.460 |
Price for:Each
Minimum: 1
Multiple: 1
$57.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09205Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.05X0195
Product RangeMagSnap Series
Wrist Band TypeAdjustable
Circumference Max13"
Lead Length12ft
Wristband ColourOnyx
Ground TerminalsSnap
Product RangeMagSnap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
12ft
Ground Terminals
Snap
SVHC
No SVHC (04-Feb-2026)
Circumference Max
13"
Wristband Colour
Onyx
Product Range
MagSnap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
