Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13265Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43K2561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 15+ | $77.710 |
Price for:Pack of 100
Minimum: 15
Multiple: 1
$1,165.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13265Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43K2561
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial8"
Length - Imperial12"
Width - Metric203mm
Length - Metric305mm
Film Thickness76.2µm
Bag Color-
Seal TypeResealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
12"
Length - Metric
305mm
Bag Color
-
Product Range
-
Width - Imperial
8"
Width - Metric
203mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
