Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13528Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43K2597
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$159.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13528Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43K2597
Bag TypeStatic Shielding (Metal-In)
Width - Imperial20"
Length - Imperial24"
Width - Metric508mm
Length - Metric610mm
Film Thickness76.2µm
Bag Color-
Seal TypeHeat Sealable
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
24"
Length - Metric
610mm
Bag Color
-
SVHC
No SVHC (08-Jul-2021)
Width - Imperial
20"
Width - Metric
508mm
Film Thickness
76.2µm
Seal Type
Heat Sealable
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
