Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13871Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K1323
Product RangeStatfree Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13871Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K1323
Product RangeStatfree Series
Bag TypeStatic Dissipative
Width - Imperial4"
Length - Imperial6"
Width - Metric102mm
Length - Metric152mm
Film Thickness88.9µm
Bag ColorTransparent
Seal TypeHeat Seal
Product RangeStatfree Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
6"
Length - Metric
152mm
Bag Color
Transparent
Product Range
Statfree Series
Width - Imperial
4"
Width - Metric
102mm
Film Thickness
88.9µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 13871
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
