Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19249Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71Y5373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.600 |
Price for:Each
Minimum: 1
Multiple: 1
$218.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19249Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71Y5373
Product TypeLow Resistance Tester
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Low resistance tester
- Measures the grounding path resistance of banana jacks and other equipment
- Pass / fail selectable test ranges: <1 ohm, <2 ohm and <10 ohm
- Simple operation with audio and visual indicators
- Constant current
- Pocket sized
- Long battery life and low battery indicator
Contents
1 x low resistance tester, 1 x threaded banana plug, 1 x threaded needle point, 1 x alligator clip, 1 x banana jack outlet adapter, 1 x certificate of calibration.
Technical Specifications
Product Type
Low Resistance Tester
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
