Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42460Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61H6115
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.040 |
Price for:Each
Minimum: 1
Multiple: 1
$172.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42460Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61H6115
Product RangeStatfree Z2 Series
Mat Type3 Layer Dissipative Mat Kit
Mat ColourBlue
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal Type1 14213 Common Point Ground Cord
Width - Imperial24"
Length36"
External Width36"
Length - Imperial36"
Width - Metric609mm
Thickness3.2mm
Length - Metric914mm
Mat FeaturesDissipative
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Kit
Mat Material
Vinyl
Ground Terminal Type
1 14213 Common Point Ground Cord
Length
36"
Length - Imperial
36"
Thickness
3.2mm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Blue
Ground Terminals
Snap
Width - Imperial
24"
External Width
36"
Width - Metric
609mm
Length - Metric
914mm
Product Range
Statfree Z2 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
