Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No66328Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AC4507
Product RangeStatfree UC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $359.300 |
Price for:Each
Minimum: 1
Multiple: 1
$359.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66328Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.12AC4507
Product RangeStatfree UC Series
Mat Type2 Layer Dissipative Mat Kit
Mat ColourBlue
Mat MaterialRubber
Ground Terminal Type1 14213 Common Point Ground Cord Kit
Width - Imperial24"
Length - Imperial48"
Width - Metric609.6mm
Length - Metric1.22m
Product RangeStatfree UC Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Kit
Mat Material
Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
Statfree UC Series
Mat Colour
Blue
Ground Terminal Type
1 14213 Common Point Ground Cord Kit
Length - Imperial
48"
Length - Metric
1.22m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
