Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No97554Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21AJ6161
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$19.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No97554Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21AJ6161
Safety CategoryANSI / ESD STM2.1, ESD TR53
Protection Class-
Respirator TypeStatic Dissipative
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Large/X-large sized white colour static dissipative facemask
- Acceptable for use in ESD Protected Areas
- Provides continuous and consistent charge dissipation
- Adjustable nose wire helps ensure mask fits securely
- Elastic ear loops (small-medium (70mm) and large-extra large (83mm))
Technical Specifications
Safety Category
ANSI / ESD STM2.1, ESD TR53
Respirator Type
Static Dissipative
SVHC
No SVHC (08-Jul-2021)
Protection Class
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
