Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0428-204-2490Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN6959
Product RangeHD Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.880 |
| 5+ | $17.650 |
| 10+ | $16.830 |
| 25+ | $15.850 |
| 50+ | $14.980 |
| 100+ | $13.540 |
| 250+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$18.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0428-204-2490Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN6959
Product RangeHD Series
Accessory TypeBackshell
For Use WithAMP HD Series Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeHD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP HD Series Connectors
Cable Exit Angle
180°
Product Range
HD Series
Alternatives for 0428-204-2490
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
