Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No100503LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17AH9750
Product RangeMIL-DTL-39029
Your Part Number
1,322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.490 |
| 25+ | $3.380 |
| 50+ | $3.260 |
| 100+ | $2.590 |
| 500+ | $2.300 |
| 1000+ | $2.090 |
| 2500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No100503LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17AH9750
Product RangeMIL-DTL-39029
Product RangeMIL-DTL-39029
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithDeutsch MIL-DTL-26482 Series II, 83723 Series III, 83733 Series & AS81703 Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Deutsch MIL-DTL-26482 Series II, 83723 Series III, 83733 Series & AS81703 Connectors
Contact Material
Copper Alloy
Alternatives for 100503L
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
