Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6162-283-0877Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AH0389
Product RangeMIL-DTL-39029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.450 |
| 5+ | $221.750 |
| 10+ | $213.620 |
| 25+ | $202.010 |
| 50+ | $189.240 |
| 100+ | $179.950 |
| 250+ | $172.990 |
Price for:Each
Minimum: 1
Multiple: 1
$248.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No6162-283-0877Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AH0389
Product RangeMIL-DTL-39029
Product RangeMIL-DTL-39029
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithMIL-DTL-38999 Series III and IV Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
MIL-DTL-38999 Series III and IV Circular Housing Connectors
Contact Material
Copper Alloy
Alternatives for 6162-283-0877
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
