Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC12-24PBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2133
Product RangeDRC Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.210 |
| 5+ | $51.120 |
| 10+ | $48.510 |
| 25+ | $46.640 |
| 50+ | $45.110 |
| 100+ | $43.310 |
| 250+ | $39.240 |
Price for:Each
Minimum: 1
Multiple: 1
$52.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC12-24PBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2133
Product RangeDRC Series
Product RangeDRC Series
No. of Positions24Positions
For Use WithAMP DRC16-24SB Series Pin Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
IP RatingIP68, IP6K9K
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DRC Series
No. of Positions
24Positions
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
IP Rating
IP68, IP6K9K
Current Rating
13A
Gender
Receptacle
For Use With
AMP DRC16-24SB Series Pin Contacts
IP Rating
IP68, IP6K9K
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
