Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM04-12PB-L012Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2946
Product RangeDTM Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.800 |
| 10+ | $18.240 |
| 25+ | $17.850 |
| 50+ | $17.480 |
| 100+ | $17.130 |
| 250+ | $16.810 |
| 500+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM04-12PB-L012Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2946
Product RangeDTM Series
Product RangeDTM Series
No. of Positions12Positions
For Use WithAMP DTM Series Size 20 Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP6K9K, IP68
IP RatingIP6K9K, IP68
Voltage Rating250V
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
DTM Series
No. of Positions
12Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP6K9K, IP68
Current Rating
7.5A
Gender
Receptacle
For Use With
AMP DTM Series Size 20 Pin Contacts
IP Rating
IP6K9K, IP68
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
