Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No095041009201Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN6368
Product Range095 Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 56+ | $28.880 |
| 100+ | $27.940 |
| 250+ | $26.990 |
Price for:Each
Minimum: 56
Multiple: 56
$1,617.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No095041009201Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN6368
Product Range095 Series
Voltage Rating-
Mounting Hole Dia0.687"
Accessory TypeBase
For Use WithPanel Mount Indicators
Product Range095 Series
SVHCTo Be Advised
Technical Specifications
Voltage Rating
-
Accessory Type
Base
Product Range
095 Series
Mounting Hole Dia
0.687"
For Use With
Panel Mount Indicators
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
