Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No1251133403Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN6426
Product Range125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 35+ | $56.040 |
| 50+ | $52.060 |
| 100+ | $50.360 |
| 250+ | $48.660 |
Price for:Each
Minimum: 35
Multiple: 35
$1,961.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No1251133403Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN6426
Product Range125 Series
Indicator Lens ColourAmber
Lens ShapeStovepipe
Mounting Hole Dia0.687"
Accessory TypeLens Cap
Product Range125 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Amber
Mounting Hole Dia
0.687"
For Use With
Dialight 125 Series Incandescent Panel Mount Indicators
SVHC
To Be Advised
Lens Shape
Stovepipe
Accessory Type
Lens Cap
Product Range
125 Series
Alternatives for 1251133403
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
