Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No16284300934502Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.09AN6476
Product Range162 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 17+ | $104.650 |
| 25+ | $99.870 |
| 50+ | $97.210 |
| 100+ | $94.040 |
| 250+ | $90.840 |
Price for:Each
Minimum: 17
Multiple: 17
$1,779.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No16284300934502Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.09AN6476
Product Range162 Series
Lamp Base TypeMidget Flange
Mounting Hole Dia0.468"
Current Rating-
Supply Voltage-
Lens ShapeStovepipe
Product Range162 Series
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
-
Lens Shape
Stovepipe
SVHC
To Be Advised
Mounting Hole Dia
0.468"
Supply Voltage
-
Product Range
162 Series
Alternatives for 16284300934502
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
