Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No2410001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AN6520
Product Range241 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 9+ | $208.430 |
| 10+ | $193.620 |
| 25+ | $180.930 |
| 50+ | $174.570 |
| 100+ | $168.230 |
Price for:Each
Minimum: 9
Multiple: 9
$1,875.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No2410001Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AN6520
Product Range241 Series
Indicator Lens ColourBlue, Green
Lens ShapeRound
Mounting Hole Dia0.468"
Accessory TypeLens Cap
For Use WithLampholders
Product Range241 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Blue, Green
Mounting Hole Dia
0.468"
For Use With
Lampholders
SVHC
To Be Advised
Lens Shape
Round
Accessory Type
Lens Cap
Product Range
241 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
