Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No24978661431514Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN6530
Product Range249 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 30+ | $56.900 |
| 50+ | $52.850 |
| 100+ | $51.120 |
| 250+ | $49.390 |
Price for:Each
Minimum: 30
Multiple: 30
$1,707.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No24978661431514Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN6530
Product Range249 Series
Supply Voltage125V
Lamp Base TypeTurret
Illumination ColorRed
Mounting Hole Dia0.375"
Lens ShapeCylindrical
Current Rating1.9mA
Product Range249 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Cylindrical
Product Range
249 Series
Lamp Base Type
Turret
Mounting Hole Dia
0.375"
Current Rating
1.9mA
SVHC
To Be Advised
Alternatives for 24978661431514
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
