Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No366886409523Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.09AN6570
Product Range366 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 12+ | $126.290 |
| 25+ | $120.520 |
| 50+ | $117.320 |
| 100+ | $113.470 |
| 250+ | $109.630 |
Price for:Each
Minimum: 12
Multiple: 12
$1,515.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No366886409523Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.09AN6570
Product Range366 Series
Supply Voltage-
Lamp Base Type-
Illumination Color-
Mounting Hole Dia11.89mm
Lens ShapeStovepipe
Current Rating-
Product Range366 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
-
Illumination Color
-
Lens Shape
Stovepipe
Product Range
366 Series
Lamp Base Type
-
Mounting Hole Dia
11.89mm
Current Rating
-
SVHC
To Be Advised
Alternatives for 366886409523
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
