Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No373046301223Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.09AN6578
Product Range373 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 29+ | $60.650 |
| 50+ | $56.340 |
| 100+ | $54.500 |
| 250+ | $52.650 |
Price for:Each
Minimum: 29
Multiple: 29
$1,758.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No373046301223Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.09AN6578
Product Range373 Series
Voltage Rating-
Mounting Hole Dia0.687"
Accessory TypeIndicator Base
Product Range373 Series
SVHCTo Be Advised
Technical Specifications
Voltage Rating
-
Accessory Type
Indicator Base
Product Range
373 Series
Mounting Hole Dia
0.687"
For Use With
Dialight T-3 1/4 Miniature Bayonet Base Neon Lamps
SVHC
To Be Advised
Alternatives for 373046301223
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
