Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-8268FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK1413
Product Range521 Series
Your Part Number
2,625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.200 |
| 25+ | $1.050 |
| 50+ | $0.894 |
| 100+ | $0.740 |
| 250+ | $0.656 |
| 500+ | $0.615 |
| 1000+ | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-8268FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK1413
Product Range521 Series
LED ColorWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage3.3V
Luminous Intensity9.3cd
Viewing Angle25°
Lens ShapeDome
Product Range521 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.3V
Viewing Angle
25°
Product Range
521 Series
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
9.3cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 521-8268F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
