Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $2.800 |
| 25+ | $2.420 |
| 50+ | $2.050 |
| 100+ | $1.690 |
| 250+ | $1.550 |
| 500+ | $1.480 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0609FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ3022
Product Range551
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size3mm
Forward Current If20mA
Luminous Intensity19mcd
Forward Voltage2.4V
Viewing Angle-
Height5.415mm
Width4.06mm
Product Range551
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.4V
Height
5.415mm
Product Range
551
No. of LEDs
1LEDs
Bulb Size
3mm
Luminous Intensity
19mcd
Viewing Angle
-
Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 551-0609F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

