Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-1502FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $0.745 |
Price for:Each
Minimum: 1600
Multiple: 1600
$1,192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-1502FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1660
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity50mcd
Forward Voltage2.1V
Viewing Angle45°
Height5.08mm
Width4.45mm
SVHCTo Be Advised
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
5.08mm
SVHC
To Be Advised
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
50mcd
Viewing Angle
45°
Width
4.45mm
Technical Docs (2)
Alternatives for 551-1502F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
