Print Page
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.630 |
| 5+ | $31.140 |
| 10+ | $30.420 |
| 25+ | $26.790 |
| 50+ | $23.900 |
| 100+ | $21.370 |
| 250+ | $20.280 |
Price for:Each
Minimum: 1
Multiple: 1
$31.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1603-203FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH4953
Product Range557
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia17.46mm
Forward Current If16mA
Luminous Intensity4.9cd
IP / NEMA RatingNot Rated
Product Range557
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
17.46mm
Luminous Intensity
4.9cd
Product Range
557
Operating Voltage
12VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Alternatives for 557-1603-203F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

