Print Page
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.100 |
| 25+ | $3.620 |
| 50+ | $3.150 |
| 100+ | $2.560 |
| 250+ | $2.390 |
| 500+ | $2.300 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-0202-003FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH4959
Product Range559
LED ColorGreen
Operating Voltage5VDC
Mounting Hole Dia6.35mm
Forward Current If12mA
Luminous Intensity8mcd
IP / NEMA RatingNot Rated
Product Range559
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
8mcd
Product Range
559
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Alternatives for 559-0202-003F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

