Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No568-0701-111FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K4212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 235+ | $5.090 |
| 250+ | $4.810 |
| 500+ | $4.540 |
| 1000+ | $4.480 |
Price for:Each
Minimum: 235
Multiple: 235
$1,196.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0701-111FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K4212
LED ColorGreen, Red
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 10mA, G 10mA
Luminous Intensity / ColorR 4.7mcd, G 10mcd
Forward Voltage / ColorR 2V, G 2.1V
Viewing Angle60°
Height20.32mm
Width4.318mm
Product Range-
SVHCTo Be Advised
Product Overview
The 568-0701-111F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and quad level housing. The multiple CBIs form horizontal LED arrays on 1.91mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode right polarity
- Untinted, non-diffused lens
- Low current LED type
- 32% Oxygen index
- PBT (0.949g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 10mA, G 10mA
Forward Voltage / Color
R 2V, G 2.1V
Height
20.32mm
Product Range
-
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 4.7mcd, G 10mcd
Viewing Angle
60°
Width
4.318mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
