Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-2001-00-7NFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AM2037RL
Cut Tape26AM2037
Product RangePrism 591 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.840 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 50+ | $2.030 |
| 100+ | $1.350 |
| 250+ | $1.310 |
| 500+ | $1.270 |
| 1000+ | $1.190 |
| 2500+ | $1.140 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2001-00-7NFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AM2037RL
Cut Tape26AM2037
Product RangePrism 591 Series
LED ColorRed
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity14mcd
Forward Voltage2V
Viewing Angle40°
Height5.03mm
Width4.32mm
Product RangePrism 591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2V
Height
5.03mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
14mcd
Viewing Angle
40°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 591-2001-00-7NF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
