Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-2K00-107FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel79AK6037RL
Cut Tape79AK6037
Product Range598 Series
Your Part Number
3,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.766 | $3.83 |
| Total Price | $3.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.766 |
| 10+ | $0.527 |
| 15+ | $0.491 |
| 25+ | $0.456 |
| 50+ | $0.420 |
| 125+ | $0.384 |
| 250+ | $0.352 |
| 500+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-2K00-107FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel79AK6037RL
Cut Tape79AK6037
Product Range598 Series
LED ColorWhite
LED MountingSMD - Reverse Mount
Bulb Size-
Forward Current If5mA
Forward Voltage3.4V
Luminous Intensity350mcd
Viewing Angle140°
Lens ShapeSquare
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.4V
Viewing Angle
140°
Product Range
598 Series
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
5mA
Luminous Intensity
350mcd
Lens Shape
Square
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
